Eaton BK/S501-V-3.15R technical specifications.
| Approvals | CSA, VDE, cULus, CCC, BSI, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 3.15A |
| DC Cold Resistance | 37mR |
| Length | 0.831inch |
| Mount | Through Hole |
| Series | S501 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S501-V-3.15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.