Eaton BK-S501-V-63-R technical specifications.
| Package/Case | Axial |
| Current Rating | 63mA |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S501 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-S501-V-63-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.