Eaton BK/S501-V-630-R technical specifications.
| Approvals | CSA, cURus |
| Contact Plating | Tin |
| Current Rating | 630mA |
| DC Cold Resistance | 340mR |
| Length | 0.831inch |
| Mount | Through Hole |
| Series | S501 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S501-V-630-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.