Eaton BK/S501-V-8-R technical specifications.
| Approvals | CSA, VDE, cURus, BSI, SEMKO, IMQ |
| Current Rating | 8A |
| DC Cold Resistance | 9mR |
| Length | 0.831inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S501-V-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.