Eaton BK/S504-1.6A technical specifications.
| Current Rating | 1.6A |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S504-1.6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.