Eaton BK/S504-40-R technical specifications.
| Current Rating | 0.04A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0034A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton BK/S504-40-R to view detailed technical specifications.
No datasheet is available for this part.