Eaton BK/S505-1-25-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1.25A |
| Diameter | 5mm |
| Fuse Current | 1.25A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S505 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S505-1-25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.