Eaton BK/S505-4A technical specifications.
| Package/Case | Ceramic |
| Current Rating | 4A |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 18.5mR |
| Series | S505 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/S505-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.