Eaton BK/S505-4A-V technical specifications.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 52A²s |
Download the complete datasheet for Eaton BK/S505-4A-V to view detailed technical specifications.
No datasheet is available for this part.