
Time delay electric fuse, 8A current rating, 250VAC maximum voltage. Features a 1500A interrupting rating and a 5x20mm fuse size. Constructed with a ceramic body and nickel-plated contacts, this fuse is designed for holder or clip mounting. It is HALOGEN FREE and ROHS COMPLIANT, with CSA, VDE, cULus, CQC, PSE, BSI, SEMKO, IMQ, and KC approvals.
Eaton BK/S505-8-R technical specifications.
| Approvals | CSA, VDE, cULus, CQC, PSE, BSI, SEMKO, IMQ, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 7.7mR |
| Diameter | 5.2mm |
| Fuse Current | 8A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.7mR |
| RoHS Compliant | Yes |
| Series | S505 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S505-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
