
This 250V 4A axial fuse features a tin-plated contact and is rated for use in through-hole mounting. It has a maximum voltage rating of 250V AC and a maximum current rating of 4A. The fuse is packaged in bulk quantities of 100 units and has a weight of 0.096oz. It is approved to various international standards including CSA, VDE, and cULus.
Eaton BK/S505-V-4-R technical specifications.
| Approvals | CSA, VDE, cULus, CQC, CCC, PSE, BSI, SEMKO, IMQ, KC |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 18.5mR |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S505 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S505-V-4-R to view detailed technical specifications.
No datasheet is available for this part.
