Eaton BK/S505-V-5A technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S505-V-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.