Eaton BK-S506-1-25A technical specifications.
| Current Rating | 1.25A |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 1 |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-S506-1-25A to view detailed technical specifications.
No datasheet is available for this part.