
Time delay electric fuse, 1A current rating, 250VAC maximum voltage rating. Features a 35A interrupting rating and 5mm x 20mm fuse size. Constructed with nickel plated contacts and a clip termination for holder mounting. RoHS compliant with CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, and IMQ approvals.
Eaton BK/S506-1-R technical specifications.
| Approvals | CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, IMQ |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 75.7mR |
| Diameter | 5.2mm |
| Fuse Current | 1A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75.7mR |
| RoHS Compliant | Yes |
| Series | S506 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
