Eaton BK/S506-15-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S506 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
