Eaton BK/S506-V-1.25R technical specifications.
| Approvals | CSA, VDE, cURus, CCC, PSE, BSI, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 125mA |
| Current Rating | 1.25A |
| DC Cold Resistance | 60mR |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Mount | Through Hole |
| Resistance | 60mR |
| Series | S506 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.814369g |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-V-1.25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.