Eaton BK/SC-10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Diameter | 0.41inch |
| Fuse Size | 1.31in X 0.41in |
| Length | 1.31inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 170V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SC |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/SC-10 to view detailed technical specifications.
No datasheet is available for this part.