
This 20A surface mount PTC resettable fuse is rated for 170V DC and 600V AC. It is available in a package quantity of 100 and is packaged in bulk. The fuse measures 0.41inch in diameter and 1.41inch in length, with a size of 41.15mm. It is designed for surface mount applications and has a termination of clip. The fuse is lead free and has approvals from UL, CSA, and CE.
Eaton BK/SC-20 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Diameter | 0.41inch |
| Fuse Size | 1.41in X 0.41in |
| Lead Free | Lead Free |
| Length | 1.41inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 170V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SC |
| Size | 41.15mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| Weight | 0.24oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/SC-20 to view detailed technical specifications.
No datasheet is available for this part.
