Eaton BK/SFE-14 technical specifications.
| Approvals | UL |
| Current | 14A |
| Current Rating | 14A |
| Fuse Size | 0.25 X 1-1/16in |
| Lead Free | Contains Lead |
| Length | 1.063inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Packaging | Bulk |
| Series | SFE |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/SFE-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
