Eaton BK/SFE-30 technical specifications.
| Current Rating | 30A |
| Diameter | 6.35mm |
| Fuse Size | 0.25 X 7/16in |
| Lead Free | Contains Lead |
| Length | 36.5mm |
| Max Voltage Rating (DC) | 32V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SFE |
| Size | 36.5mm |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.08oz |
| Working Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/SFE-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.