Eaton BK/SFE-9 technical specifications.
| Approvals | UL |
| Current | 9A |
| Current Rating | 9A |
| Diameter | 6.35mm |
| Fuse Size | 0.25 X 7/8in |
| Lead Free | Contains Lead |
| Length | 22.2mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SFE |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.064oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/SFE-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.