Eaton BK/SL-15 technical specifications.
| Approvals | UL |
| Current Rating | 15A |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SL |
| Termination | Stud |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| Weight | 0.576oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/SL-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.