Eaton BK/TDC10-15A technical specifications.
| Current Rating | 15A |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 32V |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TDC10-15A to view detailed technical specifications.
No datasheet is available for this part.