Eaton BK/TDC10-3A technical specifications.
| Current Rating | 3A |
| Fuse Size | 1/4in X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TDC10-3A to view detailed technical specifications.
No datasheet is available for this part.