Eaton BK-TDC10-4A technical specifications.
| Current Rating | 4A |
| Length | 31.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TDC10 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-TDC10-4A to view detailed technical specifications.
No datasheet is available for this part.