Eaton BK/TDC10-5A technical specifications.
| Current Rating | 5A |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDC10 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.064oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/TDC10-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.