Eaton BK/TDC10-60MA technical specifications.
| Current Rating | 600mA |
| Length | 31.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC10 |
| Termination | Clip |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.064oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TDC10-60MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.