Eaton BK/TDC11-100MA technical specifications.
| Current Rating | 100mA |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 1kV |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TDC11-100MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.