Eaton BK-TDC180-10 technical specifications.
| Current Rating | 10A |
| Type | Plug |
| Voltage Rating | 240V |
| Termination Style | Plug |
| Acting | Fast/Medium |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton BK-TDC180-10 to view detailed technical specifications.
No datasheet is available for this part.