Eaton BK/TDC180-3 technical specifications.
| Approvals | CCC |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 6.3mm |
| Fuse Current | 3A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 1inch |
| Max Voltage Rating (AC) | 240V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TDC180 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/TDC180-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.