Eaton BK/TDC180-5A technical specifications.
| Approvals | CCC |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Length | 1inch |
| Mount | Holder |
| Series | TDC180 |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 264V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TDC180-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.