Eaton BK/TDC180-7 technical specifications.
| Approvals | CCC |
| Current | 7A |
| Current Rating | 7A |
| Diameter | 6.3mm |
| Length | 1inch |
| Max Voltage Rating (AC) | 240V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TDC180 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/TDC180-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.