Eaton BK-TDC600-2-R technical specifications.
| Package/Case | 600 |
| Current Rating | 2A |
| Diameter | 6.3mm |
| Length | 25.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TDC600 |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.028219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-TDC600-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.