Eaton BK/TDC600-2A technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Diameter | 6.3mm |
| Fuse Size | 1/4in X 1in |
| Length | 25.4mm |
| Max Power Dissipation | 1W |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TDC600 |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TDC600-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
