
Eaton BK/TL-30 technical specifications.
| Approvals | UL |
| Contact Plating | Brass |
| Current Rating | 30A |
| Fuse Size | 1.16in X 1.375in |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | TL |
| Termination | Stud |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| Weight | 1.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/TL-30 to view detailed technical specifications.
No datasheet is available for this part.