Eaton BK1/C520B-1A technical specifications.
| Current Rating | 1A |
| Length | 14.5mm |
| Packaging | Bulk |
| Series | C520 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/C520B-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.