Eaton BK1/GMA-1.5-R technical specifications.
| Approvals | UL, CSA, PSE |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| DC Cold Resistance | 90mR |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMA |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMA-1.5-R to view detailed technical specifications.
No datasheet is available for this part.