Eaton BK1/GMA-4-R technical specifications.
| Approvals | UL, CSA, PSE |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 26mR |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMA-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.