This 250V 500mA surface mount fuse holder is made from glass with nickel contact plating. It has a maximum DC cold resistance of 454mR and is compliant with UL, CSA, and PSE approvals. The holder is available in bulk packaging with 1000 units per package. It is designed for surface mount applications and has a length of 20mm.
Eaton BK1/GMA-500-R technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 454mR |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 454mR |
| Series | GMA |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMA-500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.