
Eaton BK1/GMC-1.5-R technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 1.5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Medium Time Delay |
| Typical Melting I2t | 5.4A²s |
| Typical Cold Resistance | 0.076Ohm |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK1/GMC-1.5-R to view detailed technical specifications.
No datasheet is available for this part.