
This 2-electrode gas discharge tube is designed for overvoltage and ESD protection in various applications. It has a voltage rating of 250V and a current rating of 1.25A. The device measures 20mm in length and 5.2mm in diameter. It features a medium time delay and a typical melting I2t of 3.4. The typical cold resistance is 0.098 ohms.
Eaton BK1/GMC-1.25-R technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 5.2 |
| Termination Style | Cartridge |
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Medium Time Delay |
| Typical Melting I2t | 3.4A²s |
| Typical Cold Resistance | 0.098Ohm |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK1/GMC-1.25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.