This 250V 2A fuse holder is compliant with UL, CSA, and KC approvals. It has a DC cold resistance of 43 milliohms and a weight of 0.016 ounces. The holder is packaged in bulk and has a length of 0.787 inch. It is not radiation hardened and has a termination type of clip.
Eaton BK1/GMC-2-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 2A |
| DC Cold Resistance | 43mR |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMC-2-R to view detailed technical specifications.
No datasheet is available for this part.