Eaton BK1/GMC-250-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 250mA |
| DC Cold Resistance | 965mR |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.02709oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMC-250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.