Eaton BK1/GMC-5-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 5A |
| DC Cold Resistance | 14mR |
| Length | 0.787inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.02709oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMC-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.