Eaton BK1/GMC-7A-S technical specifications.
| Current Rating | 7A |
| Type | Miniature |
| Voltage Rating | 125V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 150A²s |
| Typical Cold Resistance | 0.012Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK1/GMC-7A-S to view detailed technical specifications.
No datasheet is available for this part.