Eaton BK1/GMD-1.5A technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/GMD-1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.