Eaton BK1/GMD-4-R technical specifications.
| Approvals | UR, PSE |
| Current Rating | 4A |
| DC Cold Resistance | 48mR |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMD |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/GMD-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.