Eaton BK1-H15-V-1 technical specifications.
| Fuse Current | 6.3A |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1-H15-V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
