Eaton BK1/HFB-R technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFB |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HFB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
