Eaton BK1/HTC-140M technical specifications.
| Color | White |
| Current Rating | 6.3A |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Voltage Rating | 250V |
| Weight | 0.046562oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HTC-140M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.